Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144B2102K000Copy
Order Code2475028
Product RangeB82144B2 LBC+ Series
Your Part Number
3,177 In Stock
Need more?
3,177 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.670 (CNY4.1471) |
| 50+ | CNY2.630 (CNY2.9719) |
| 250+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY2.160 (CNY2.4408) |
| 1000+ | CNY1.930 (CNY2.1809) |
| 2000+ | CNY1.920 (CNY2.1696) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.35 (CNY20.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144B2102K000Copy
Order Code2475028
Product RangeB82144B2 LBC+ Series
Technical Datasheet
Product RangeB82144B2 LBC+ Series
Inductance1µH
DC Current Rating4.45A
DC Resistance Max0.043ohm
Inductance Tolerance± 10%
Self Resonant Frequency200MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144B2 LBC+ Series
DC Current Rating
4.45A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
1µH
DC Resistance Max
0.043ohm
Self Resonant Frequency
200MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
