Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144B1155J000Copy
Order Code3651596
Product RangeB82144B LBC Series
Your Part Number
7,798 In Stock
Need more?
7,798 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.770 (CNY3.1301) |
| 50+ | CNY2.150 (CNY2.4295) |
| 250+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 2000+ | CNY1.730 (CNY1.9549) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.85 (CNY15.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144B1155J000Copy
Order Code3651596
Product RangeB82144B LBC Series
Technical Datasheet
Product RangeB82144B LBC Series
Inductance1500µH
DC Current Rating230mA
DC Resistance Max6.4ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.9MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144B LBC Series
DC Current Rating
230mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
1500µH
DC Resistance Max
6.4ohm
Self Resonant Frequency
1.9MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
