Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144A2473J000Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2291340
Cut Tape516545
Product RangeB82144A LBC Series
Also Known AsB82144A2473J
Your Part Number
1,247 In Stock
Need more?
1,247 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.580 | CNY22.90 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.580 (CNY5.1754) |
| 50+ | CNY3.310 (CNY3.7403) |
| 250+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1500+ | CNY2.180 (CNY2.4634) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.100 (CNY2.373) |
| 15000+ | CNY1.840 (CNY2.0792) |
| 30000+ | CNY1.520 (CNY1.7176) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144A2473J000Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2291340
Cut Tape516545
Product RangeB82144A LBC Series
Also Known AsB82144A2473J
Technical Datasheet
Product RangeB82144A LBC Series
Inductance47µH
DC Current Rating800mA
DC Resistance Max0.5ohm
Inductance Tolerance± 5%
Self Resonant Frequency5MHz
SVHCLead (25-Jun-2025)
Product Overview
The B82144A series from EPCOS are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding. B82144A series RF chokes are suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems and energy saving lamps.
- Wide inductance value ranges from 1μH to 10000μH
- Rated current range from 20mA to 2200mA
- Operating temperature range 40°C
- ±3%, ±5% and ±10% tolerance
- Base material is CuAg0.1
- Compliant to IEC 60062 standards
- Compliant to climatic category IEC 60068-155/125/56
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial, Automotive
Technical Specifications
Product Range
B82144A LBC Series
DC Current Rating
800mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
47µH
DC Resistance Max
0.5ohm
Self Resonant Frequency
5MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
