Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144A2106J000Copy
Order Code
Full Reel2291334
Cut Tape517926
Product RangeB82144A LBC Series
Also Known AsB82144A2106J
Your Part Number
496 In Stock
3,000 more incoming. You can reserve stock now
496 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY2.570 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.200 (CNY5.876) |
| 50+ | CNY3.730 (CNY4.2149) |
| 250+ | CNY3.260 (CNY3.6838) |
| 500+ | CNY3.060 (CNY3.4578) |
| 1500+ | CNY2.620 (CNY2.9606) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.570 (CNY2.9041) |
| 15000+ | CNY2.250 (CNY2.5425) |
| 30000+ | CNY1.860 (CNY2.1018) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144A2106J000Copy
Order Code
Full Reel2291334
Cut Tape517926
Product RangeB82144A LBC Series
Also Known AsB82144A2106J
Technical Datasheet
Product RangeB82144A LBC Series
Inductance10mH
DC Current Rating60mA
DC Resistance Max42ohm
Inductance Tolerance± 5%
Self Resonant Frequency350kHz
SVHCLead (25-Jun-2025)
Product Overview
The B82144A series from EPCOS are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding. B82144A series RF chokes are suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems and energy saving lamps.
- Wide inductance value ranges from 1μH to 10000μH
- Rated current range from 20mA to 2200mA
- Operating temperature range 40°C
- ±3%, ±5% and ±10% tolerance
- Base material is CuAg0.1
- Compliant to IEC 60062 standards
- Compliant to climatic category IEC 60068-155/125/56
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B82144A LBC Series
DC Current Rating
60mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
10mH
DC Resistance Max
42ohm
Self Resonant Frequency
350kHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
