Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82141A1105J000Copy
Manufacturer Standard Lead Time34 weeks
Order Code4236236
Product RangeB82141A SBC Series
Your Part Number
2,837 In Stock
Need more?
2,837 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.230 (CNY3.6499) |
| 100+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.320 (CNY2.6216) |
| 1000+ | CNY2.190 (CNY2.4747) |
| 2500+ | CNY2.020 (CNY2.2826) |
| 5000+ | CNY1.830 (CNY2.0679) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.30 (CNY36.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82141A1105J000Copy
Manufacturer Standard Lead Time34 weeks
Order Code4236236
Product RangeB82141A SBC Series
Technical Datasheet
Product RangeB82141A SBC Series
Inductance1mH
DC Current Rating55mA
DC Resistance Max33ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.5MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82141A SBC Series
DC Current Rating
55mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
1mH
DC Resistance Max
33ohm
Self Resonant Frequency
1.5MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
