Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82141A1103K000Copy
Manufacturer Standard Lead Time45 weeks
Order Code4236237
Product RangeB82141A SBC Series
Your Part Number
5,008 In Stock
Need more?
5,008 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.680 (CNY3.0284) |
| 100+ | CNY2.210 (CNY2.4973) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 2500+ | CNY1.690 (CNY1.9097) |
| 5000+ | CNY1.680 (CNY1.8984) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.80 (CNY30.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82141A1103K000Copy
Manufacturer Standard Lead Time45 weeks
Order Code4236237
Product RangeB82141A SBC Series
Technical Datasheet
Product RangeB82141A SBC Series
Inductance10µH
DC Current Rating410mA
DC Resistance Max0.6ohm
Inductance Tolerance± 10%
Self Resonant Frequency25MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82141A SBC Series
DC Current Rating
410mA
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
10µH
DC Resistance Max
0.6ohm
Self Resonant Frequency
25MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
