Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB81123C1222M000Copy
Manufacturer Standard Lead Time20 weeks
Order Code9751491
Product RangeB81123 Series
Also Known AsB81123C1222M
Your Part Number
3,760 In Stock
Need more?
3,760 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.470 (CNY8.4411) |
| 50+ | CNY3.760 (CNY4.2488) |
| 100+ | CNY2.850 (CNY3.2205) |
| 250+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.820 (CNY3.1866) |
| 1000+ | CNY2.710 (CNY3.0623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.47 (CNY8.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB81123C1222M000Copy
Manufacturer Standard Lead Time20 weeks
Order Code9751491
Product RangeB81123 Series
Also Known AsB81123C1222M
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2200pF
Capacitance Tolerance± 20%
Suppression ClassY1
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage(AC)500VAC
Voltage Rating Y500VAC
dv/dt Rating550V/µs
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB81123 Series
QualificationAEC-Q200
Product Diameter-
Product Height12.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2200pF
Suppression Class
Y1
Voltage Rating X
-
Voltage Rating Y
500VAC
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Operating Temperature Max
110°C
Qualification
AEC-Q200
Product Height
12.5mm
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage(AC)
500VAC
dv/dt Rating
550V/µs
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B81123 Series
Product Diameter
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
