Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78308A2485A003Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4036868RL
Cut Tape4036868
Product RangeE13 EMHV Series
Your Part Number
144 In Stock
Need more?
144 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.790 | CNY33.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.790 (CNY38.1827) |
| 5+ | CNY32.160 (CNY36.3408) |
| 10+ | CNY30.540 (CNY34.5102) |
| 25+ | CNY29.300 (CNY33.109) |
| 50+ | CNY28.440 (CNY32.1372) |
| 190+ | CNY25.900 (CNY29.267) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78308A2485A003Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4036868RL
Cut Tape4036868
Product RangeE13 EMHV Series
Technical Datasheet
Turns Ratio1:1:0.57:2.14
Inductance90µH
DC Resistance0.28ohm
Isolation Voltage3.75kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeE13 EMHV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1:0.57:2.14
DC Resistance
0.28ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance
90µH
Isolation Voltage
3.75kVrms
Operating Temperature Min
-40°C
Product Range
E13 EMHV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
