Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78308A2461A003Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4036865RL
Cut Tape4036865
Product RangeE13 EMHV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.080 | CNY38.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.080 (CNY43.0304) |
| 5+ | CNY35.950 (CNY40.6235) |
| 10+ | CNY33.820 (CNY38.2166) |
| 25+ | CNY32.370 (CNY36.5781) |
| 50+ | CNY31.380 (CNY35.4594) |
| 190+ | CNY27.270 (CNY30.8151) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78308A2461A003Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4036865RL
Cut Tape4036865
Product RangeE13 EMHV Series
Technical Datasheet
Turns Ratio1:0.22:0.78
Inductance3.69µH
DC Resistance0.15ohm
Isolation Voltage3.75kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeE13 EMHV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:0.22:0.78
DC Resistance
0.15ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance
3.69µH
Isolation Voltage
3.75kVrms
Operating Temperature Min
-40°C
Product Range
E13 EMHV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
