Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78307A9741A003Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3580463RL
Cut Tape3580463
Product RangeB78307A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY48.810 | CNY48.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.810 (CNY55.1553) |
| 5+ | CNY44.510 (CNY50.2963) |
| 10+ | CNY40.210 (CNY45.4373) |
| 50+ | CNY35.120 (CNY39.6856) |
| 100+ | CNY33.060 (CNY37.3578) |
| 250+ | CNY32.400 (CNY36.612) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78307A9741A003Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3580463RL
Cut Tape3580463
Product RangeB78307A Series
Technical Datasheet
Turns Ratio1:0.76
Inductance0.45µH
DC Resistance0.36ohm
ET Constant-
Isolation Voltage-
Product RangeB78307A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Turns Ratio
1:0.76
DC Resistance
0.36ohm
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Inductance
0.45µH
ET Constant
-
Product Range
B78307A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
