Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78307A2338A003Copy
Order Code
Re-Reel3580466RL
Cut Tape3580466
Product RangeB78307A Series
Your Part Number
217 In Stock
Need more?
217 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.050 | CNY37.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.050 (CNY41.8665) |
| 5+ | CNY35.020 (CNY39.5726) |
| 10+ | CNY33.000 (CNY37.290) |
| 50+ | CNY32.640 (CNY36.8832) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78307A2338A003Copy
Order Code
Re-Reel3580466RL
Cut Tape3580466
Product RangeB78307A Series
Technical Datasheet
Turns Ratio1:4
Inductance0.06µH
DC Resistance0.105ohm
ET Constant-
Isolation Voltage-
Product RangeB78307A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Turns Ratio
1:4
DC Resistance
0.105ohm
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Inductance
0.06µH
ET Constant
-
Product Range
B78307A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
