Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78148E1473J000Copy
Order Code2775530
Product RangeB78148E BC+ Series
Your Part Number
5,802 In Stock
Need more?
5,802 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.870 (CNY2.1131) |
| 100+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 2000+ | CNY1.190 (CNY1.3447) |
| 4000+ | CNY1.080 (CNY1.2204) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY18.70 (CNY21.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78148E1473J000Copy
Order Code2775530
Product RangeB78148E BC+ Series
Technical Datasheet
Product RangeB78148E BC+ Series
Inductance47µH
DC Current Rating950mA
DC Resistance Max0.68ohm
Inductance Tolerance± 5%
Self Resonant Frequency8MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78148E BC+ Series
DC Current Rating
950mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
47µH
DC Resistance Max
0.68ohm
Self Resonant Frequency
8MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
