Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78148E1472K000Copy
Order Code2775529
Product RangeB78148E BC+ Series
Your Part Number
4,590 In Stock
Need more?
4,590 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2000+ | CNY1.090 (CNY1.2317) |
| 4000+ | CNY1.030 (CNY1.1639) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY16.50 (CNY18.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78148E1472K000Copy
Order Code2775529
Product RangeB78148E BC+ Series
Technical Datasheet
Product RangeB78148E BC+ Series
Inductance4.7µH
DC Current Rating2.75A
DC Resistance Max0.085ohm
Inductance Tolerance± 10%
Self Resonant Frequency35MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78148E BC+ Series
DC Current Rating
2.75A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
4.7µH
DC Resistance Max
0.085ohm
Self Resonant Frequency
35MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
