Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78148E1222K000Copy
Manufacturer Standard Lead Time30 weeks
Order Code2775523
Product RangeB78148E BC+ Series
Your Part Number
9,972 In Stock
Need more?
9,972 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.730 (CNY1.9549) |
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 2000+ | CNY1.080 (CNY1.2204) |
| 4000+ | CNY1.060 (CNY1.1978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY17.30 (CNY19.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78148E1222K000Copy
Manufacturer Standard Lead Time30 weeks
Order Code2775523
Product RangeB78148E BC+ Series
Technical Datasheet
Product RangeB78148E BC+ Series
Inductance2.2µH
DC Current Rating3.4A
DC Resistance Max0.057ohm
Inductance Tolerance± 10%
Self Resonant Frequency150MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78148E BC+ Series
DC Current Rating
3.4A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
2.2µH
DC Resistance Max
0.057ohm
Self Resonant Frequency
150MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
