Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78148E1101M000Copy
Manufacturer Standard Lead Time18 weeks
Order Code2775515
Product RangeB78148E BC+ Series
Your Part Number
8,468 In Stock
Need more?
8,468 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.800 (CNY2.034) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.070 (CNY1.2091) |
| 2000+ | CNY1.060 (CNY1.1978) |
| 4000+ | CNY1.040 (CNY1.1752) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY18.00 (CNY20.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78148E1101M000Copy
Manufacturer Standard Lead Time18 weeks
Order Code2775515
Product RangeB78148E BC+ Series
Technical Datasheet
Product RangeB78148E BC+ Series
Inductance100nH
DC Current Rating7.3A
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Self Resonant Frequency700MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78148E BC+ Series
DC Current Rating
7.3A
Inductance Tolerance
± 20%
SVHC
Lead (25-Jun-2025)
Inductance
100nH
DC Resistance Max
0.015ohm
Self Resonant Frequency
700MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
