Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1682K000Copy
Manufacturer Standard Lead Time52 weeks
Order Code3806235
Product RangeB78108S BC Series
Your Part Number
4,760 In Stock
Need more?
4,760 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.580 (CNY1.7854) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 2500+ | CNY0.982 (CNY1.1097) |
| 5000+ | CNY0.963 (CNY1.0882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY15.80 (CNY17.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1682K000Copy
Manufacturer Standard Lead Time52 weeks
Order Code3806235
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance6.8µH
DC Current Rating670mA
DC Resistance Max0.51ohm
Inductance Tolerance± 10%
Self Resonant Frequency75MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
670mA
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
6.8µH
DC Resistance Max
0.51ohm
Self Resonant Frequency
75MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
