Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1474J000Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2291302
Cut Tape608580
Product RangeB78108S BC Series
Also Known AsB78108S1474J
Your Part Number
2,921 In Stock
5,000 more incoming. You can reserve stock now
2,921 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | CNY0.884 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.660 (CNY1.8758) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.130 (CNY1.2769) |
| 2500+ | CNY1.030 (CNY1.1639) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.884 (CNY0.9989) |
| 25000+ | CNY0.831 (CNY0.939) |
| 50000+ | CNY0.815 (CNY0.921) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1474J000Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2291302
Cut Tape608580
Product RangeB78108S BC Series
Also Known AsB78108S1474J
Technical Datasheet
Product RangeB78108S BC Series
Inductance470µH
DC Current Rating170mA
DC Resistance Max7.9ohm
Inductance Tolerance± 5%
Self Resonant Frequency2.2MHz
SVHCLead (25-Jun-2025)
Product Overview
The B78108S1474J is a RF Choke Leaded Inductor, constructed by ferrite drum core, enamel copper wire winding and flame-retardant lacquer coating. Electroplated with nickel and pure tin terminals. Inductance indicated by colour bands to IEC 60062. Suitable for general-purpose application and wave soldering.
- Central axial leads
- 40°C Rated temperature
- ±5% and ±10% tolerance
- Climatic category 55/125/56, IEC 60068-1
- Suitable for wave soldering
- Base material copper
- Electroplated with nickel and pure tin
Applications
Signal Processing, Automotive, RF Communications, Consumer Electronics
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
170mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
470µH
DC Resistance Max
7.9ohm
Self Resonant Frequency
2.2MHz
Technical Docs (3)
Alternatives for B78108S1474J000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
