Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1472K000Copy
Manufacturer Standard Lead Time102 weeks
Order Code3806234
Product RangeB78108S BC Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.580 (CNY1.7854) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 2500+ | CNY0.982 (CNY1.1097) |
| 5000+ | CNY0.963 (CNY1.0882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY15.80 (CNY17.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1472K000Copy
Manufacturer Standard Lead Time102 weeks
Order Code3806234
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance4.7µH
DC Current Rating820mA
DC Resistance Max0.34ohm
Inductance Tolerance± 10%
Self Resonant Frequency95MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
820mA
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
4.7µH
DC Resistance Max
0.34ohm
Self Resonant Frequency
95MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
