Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1333K000Copy
Order Code
Full Reel2291299
Cut Tape608518
Product RangeB78108S BC Series
Your Part Number
3,110 In Stock
Need more?
3,110 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | CNY1.250 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.060 (CNY2.3278) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.400 (CNY1.582) |
| 2500+ | CNY1.280 (CNY1.4464) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.250 (CNY1.4125) |
| 25000+ | CNY1.100 (CNY1.243) |
| 50000+ | CNY0.906 (CNY1.0238) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1333K000Copy
Order Code
Full Reel2291299
Cut Tape608518
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance33µH
DC Current Rating500mA
DC Resistance Max0.92ohm
Inductance Tolerance± 10%
Self Resonant Frequency9MHz
SVHCLead (25-Jun-2025)
Product Overview
The B78108S BC series RF Choke with ferrite drum bobbin core and flame-retardant lacquer coating. It has enamel copper wire winding and copper base. It is suitable for RF blocking and filtering, decoupling and interference suppression.
- Wide inductance range
- Suitable for general-purpose application
- Suitable for wave soldering
- 1 to 4700μH Rated inductance
- 55 to 1200mA Rated current range
Applications
Power Management, Industrial, Automotive, RF Communications, Lighting
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
500mA
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
33µH
DC Resistance Max
0.92ohm
Self Resonant Frequency
9MHz
Technical Docs (3)
Alternatives for B78108S1333K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
