Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1224J000Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2291297
Cut Tape511651
Product RangeB78108S BC Series
Also Known AsB78108S1224J
Your Part Number
5,360 In Stock
5,000 more incoming. You can reserve stock now
5,360 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | CNY1.200 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.320 (CNY2.6216) |
| 100+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.370 (CNY1.5481) |
| 2500+ | CNY1.230 (CNY1.3899) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.200 (CNY1.356) |
| 25000+ | CNY1.050 (CNY1.1865) |
| 50000+ | CNY0.871 (CNY0.9842) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1224J000Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2291297
Cut Tape511651
Product RangeB78108S BC Series
Also Known AsB78108S1224J
Technical Datasheet
Product RangeB78108S BC Series
Inductance220µH
DC Current Rating250mA
DC Resistance Max3.3ohm
Inductance Tolerance± 5%
Self Resonant Frequency3.7MHz
SVHCLead (25-Jun-2025)
Product Overview
The EPCOS B78108S series are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding and flame retardant lacquer coating. The B78108S series RF chokes are suitable for RF blocking, filtering, decoupling, interference suppression, antenna systems and energy saving lamps.
- Selectable inductance value from 1μH to 4700μH
- Rated current ranges from 55mA to 1.2A
- ±5% and ±10% tolerance
- Climatic category 55/125/56, IEC 60068-1
- Suitable for wave soldering
- Base material copper
- Electroplated with nickel and pure tin
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
250mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
220µH
DC Resistance Max
3.3ohm
Self Resonant Frequency
3.7MHz
Technical Docs (3)
Alternatives for B78108S1224J000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
