Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1223K000Copy
Manufacturer Standard Lead Time58 weeks
Order Code3806232
Product RangeB78108S BC Series
Your Part Number
1,101 In Stock
5,000 more incoming. You can reserve stock now
1,101 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.580 (CNY1.7854) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 2500+ | CNY0.982 (CNY1.1097) |
| 5000+ | CNY0.963 (CNY1.0882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY15.80 (CNY17.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1223K000Copy
Manufacturer Standard Lead Time58 weeks
Order Code3806232
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance22µH
DC Current Rating560mA
DC Resistance Max0.74ohm
Inductance Tolerance± 10%
Self Resonant Frequency13MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
560mA
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
22µH
DC Resistance Max
0.74ohm
Self Resonant Frequency
13MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
