Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1154J000Copy
Manufacturer Standard Lead Time48 weeks
Order Code3806227
Product RangeB78108S BC Series
Your Part Number
4,068 In Stock
Need more?
4,068 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.660 (CNY1.8758) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.130 (CNY1.2769) |
| 2500+ | CNY1.040 (CNY1.1752) |
| 5000+ | CNY1.020 (CNY1.1526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY16.60 (CNY18.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1154J000Copy
Manufacturer Standard Lead Time48 weeks
Order Code3806227
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance150µH
DC Current Rating280mA
DC Resistance Max2.8ohm
Inductance Tolerance± 5%
Self Resonant Frequency4.2MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
280mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
150µH
DC Resistance Max
2.8ohm
Self Resonant Frequency
4.2MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
