Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1125J000Copy
Order Code3407781
Product RangeB78108S BC Series
Your Part Number
8,440 In Stock
Need more?
8,440 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY1.040 (CNY1.1752) |
| 2500+ | CNY0.943 (CNY1.0656) |
| 5000+ | CNY0.912 (CNY1.0306) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY15.20 (CNY17.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1125J000Copy
Order Code3407781
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance1.2mH
DC Current Rating115mA
DC Resistance Max17.5ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.3MHz
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
115mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
1.2mH
DC Resistance Max
17.5ohm
Self Resonant Frequency
1.3MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000676
