Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1103K000Copy
Order Code
Full Reel2291288
Cut Tape608488
Product RangeB78108S BC Series
Also Known AsB78108S1103K
Your Part Number
20,313 In Stock
10,000 more incoming. You can reserve stock now
20,298 Delivery in 5-6 Business Days(UK stock)
15 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | CNY1.240 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.060 (CNY2.3278) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.400 (CNY1.582) |
| 2500+ | CNY1.270 (CNY1.4351) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.240 (CNY1.4012) |
| 25000+ | CNY1.090 (CNY1.2317) |
| 50000+ | CNY0.899 (CNY1.0159) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1103K000Copy
Order Code
Full Reel2291288
Cut Tape608488
Product RangeB78108S BC Series
Also Known AsB78108S1103K
Technical Datasheet
Product RangeB78108S BC Series
Inductance10µH
DC Current Rating680mA
DC Resistance Max0.49ohm
Inductance Tolerance± 10%
Self Resonant Frequency35MHz
SVHCLead (25-Jun-2025)
Product Overview
The B78108S1103K is a RF Choke Leaded Inductor, constructed by ferrite drum core, enamel copper wire winding and flame-retardant lacquer coating. Electroplated with nickel and pure tin terminals. Inductance indicated by colour bands to IEC 60062. Suitable for general-purpose application and wave soldering.
- Central axial leads
- 40°C Rated temperature
- ±5% and ±10% tolerance
- Climatic category 55/125/56, IEC 60068-1
- Suitable for wave soldering
- Base material copper
- Electroplated with nickel and pure tin
Applications
Signal Processing, Automotive, RF Communications, Consumer Electronics
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
680mA
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
10µH
DC Resistance Max
0.49ohm
Self Resonant Frequency
35MHz
Technical Docs (3)
Alternatives for B78108S1103K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
