Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108E1471M000Copy
Order Code2775509
Product RangeB78108E BC+ Series
Also Known AsB78108E1471M009
Your Part Number
2,194 In Stock
Need more?
2,194 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.730 (CNY1.9549) |
| 100+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY1.180 (CNY1.3334) |
| 2500+ | CNY1.100 (CNY1.243) |
| 5000+ | CNY1.050 (CNY1.1865) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY17.30 (CNY19.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108E1471M000Copy
Order Code2775509
Product RangeB78108E BC+ Series
Also Known AsB78108E1471M009
Technical Datasheet
Product RangeB78108E BC+ Series
Inductance470nH
DC Current Rating5A
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Self Resonant Frequency400MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108E BC+ Series
DC Current Rating
5A
Inductance Tolerance
± 20%
SVHC
Lead (25-Jun-2025)
Inductance
470nH
DC Resistance Max
0.027ohm
Self Resonant Frequency
400MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
