Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108E1333J000Copy
Order Code2775508
Product RangeB78108E BC+ Series
Also Known AsB78108E1333J009
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.670 (CNY3.0171) |
| 100+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.750 (CNY1.9775) |
| 2500+ | CNY1.660 (CNY1.8758) |
| 5000+ | CNY1.150 (CNY1.2995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY26.70 (CNY30.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108E1333J000Copy
Order Code2775508
Product RangeB78108E BC+ Series
Also Known AsB78108E1333J009
Technical Datasheet
Product RangeB78108E BC+ Series
Inductance33µH
DC Current Rating1.05A
DC Resistance Max0.55ohm
Inductance Tolerance± 5%
Self Resonant Frequency9MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108E BC+ Series
DC Current Rating
1.05A
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
33µH
DC Resistance Max
0.55ohm
Self Resonant Frequency
9MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
