Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108E1332K000Copy
Manufacturer Standard Lead Time30 weeks
Order Code2775507
Product RangeB78108E BC+ Series
Also Known AsB78108E1332K009
Your Part Number
4,832 In Stock
Need more?
4,832 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.730 (CNY1.9549) |
| 100+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY1.180 (CNY1.3334) |
| 2500+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY0.991 (CNY1.1198) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY17.30 (CNY19.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108E1332K000Copy
Manufacturer Standard Lead Time30 weeks
Order Code2775507
Product RangeB78108E BC+ Series
Also Known AsB78108E1332K009
Technical Datasheet
Product RangeB78108E BC+ Series
Inductance3.3µH
DC Current Rating3.05A
DC Resistance Max0.073ohm
Inductance Tolerance± 10%
Self Resonant Frequency75MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108E BC+ Series
DC Current Rating
3.05A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
3.3µH
DC Resistance Max
0.073ohm
Self Resonant Frequency
75MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
