Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108E1331M000Copy
Order Code2775506
Product RangeB78108E BC+ Series
Also Known AsB78108E1331M009
Your Part Number
2,627 In Stock
Need more?
2,627 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY0.978 (CNY1.1051) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY16.50 (CNY18.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108E1331M000Copy
Order Code2775506
Product RangeB78108E BC+ Series
Also Known AsB78108E1331M009
Technical Datasheet
Product RangeB78108E BC+ Series
Inductance330nH
DC Current Rating5.3A
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Self Resonant Frequency480MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108E BC+ Series
DC Current Rating
5.3A
Inductance Tolerance
± 20%
SVHC
Lead (25-Jun-2025)
Inductance
330nH
DC Resistance Max
0.023ohm
Self Resonant Frequency
480MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
