Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108E1221M000Copy
Order Code2775503
Product RangeB78108E BC+ Series
Also Known AsB78108E1221M009
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.470 (CNY1.6611) |
| 100+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 2500+ | CNY1.020 (CNY1.1526) |
| 5000+ | CNY0.976 (CNY1.1029) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY14.70 (CNY16.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108E1221M000Copy
Order Code2775503
Product RangeB78108E BC+ Series
Also Known AsB78108E1221M009
Technical Datasheet
Product RangeB78108E BC+ Series
Inductance220nH
DC Current Rating5.9A
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Self Resonant Frequency610MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108E BC+ Series
DC Current Rating
5.9A
Inductance Tolerance
± 20%
SVHC
Lead (25-Jun-2025)
Inductance
220nH
DC Resistance Max
0.019ohm
Self Resonant Frequency
610MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
