Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108E1152K000Copy
Order Code2775501
Product RangeB78108E BC+ Series
Also Known AsB78108E1152K009
Your Part Number
2,843 In Stock
Need more?
2,843 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.800 (CNY2.034) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 2500+ | CNY1.140 (CNY1.2882) |
| 5000+ | CNY1.040 (CNY1.1752) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY18.00 (CNY20.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108E1152K000Copy
Order Code2775501
Product RangeB78108E BC+ Series
Also Known AsB78108E1152K009
Technical Datasheet
Product RangeB78108E BC+ Series
Inductance1.5µH
DC Current Rating3.8A
DC Resistance Max0.047ohm
Inductance Tolerance± 10%
Self Resonant Frequency235MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108E BC+ Series
DC Current Rating
3.8A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
1.5µH
DC Resistance Max
0.047ohm
Self Resonant Frequency
235MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
