Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108E1102K000Copy
Manufacturer Standard Lead Time18 weeks
Order Code2775497
Product RangeB78108E BC+ Series
Also Known AsB78108E1102K009
Your Part Number
978 In Stock
Need more?
978 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 2500+ | CNY1.030 (CNY1.1639) |
| 5000+ | CNY0.921 (CNY1.0407) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY16.50 (CNY18.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108E1102K000Copy
Manufacturer Standard Lead Time18 weeks
Order Code2775497
Product RangeB78108E BC+ Series
Also Known AsB78108E1102K009
Technical Datasheet
Product RangeB78108E BC+ Series
Inductance1µH
DC Current Rating4.15A
DC Resistance Max0.038ohm
Inductance Tolerance± 10%
Self Resonant Frequency260MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108E BC+ Series
DC Current Rating
4.15A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
1µH
DC Resistance Max
0.038ohm
Self Resonant Frequency
260MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
