Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B74111U0033M060 TVS Diode, Bidirectional, 3.3 V, 5 V, 01005 [0402 Metric], 2 Pins](https://www.element14.cn/productimages/standard/en_GB/3680023-40.jpg)
ManufacturerTDK
Manufacturer Part NoB74111U0033M060Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3760635RL
Cut Tape3760635
Your Part Number
17,735 In Stock
Need more?
17,735 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.450 | CNY12.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY0.907 (CNY1.0249) |
| 500+ | CNY0.679 (CNY0.7673) |
| 1000+ | CNY0.458 (CNY0.5175) |
| 5000+ | CNY0.438 (CNY0.4949) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB74111U0033M060Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3760635RL
Cut Tape3760635
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max5V
Diode Case Style01005 [0402 Metric]
No. of Pins2Pins
Minimum Breakdown Voltage5V
Maximum Breakdown Voltage8V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
3.3V
Diode Case Style
01005 [0402 Metric]
Minimum Breakdown Voltage
5V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
5V
No. of Pins
2Pins
Maximum Breakdown Voltage
8V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
