Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B74111G0055M060 TVS Diode, SD01005SL-GP102 Series, Bidirectional, 5.5 V, 10.1 V, 01005 [0402 Metric], 2 Pins](https://www.element14.cn/productimages/standard/en_GB/3680023-40.jpg)
ManufacturerTDK
Manufacturer Part NoB74111G0055M060Copy
Order Code
Full Reel4354178
Full Reel4354178RL
Product RangeSD01005SL-GP102 Series
Your Part Number
20,000 In Stock
Need more?
20,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 20000+ | CNY1.300 (CNY1.469) |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
CNY26,000.00 (CNY29,380.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB74111G0055M060Copy
Order Code
Full Reel4354178
Full Reel4354178RL
Product RangeSD01005SL-GP102 Series
Technical Datasheet
Product RangeSD01005SL-GP102 Series
TVS PolarityBidirectional
Reverse Standoff Voltage5.5V
Clamping Voltage Max10.1V
Diode Case Style01005 [0402 Metric]
No. of Pins2Pins
Minimum Breakdown Voltage7V
Maximum Breakdown Voltage8V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SD01005SL-GP102 Series
Reverse Standoff Voltage
5.5V
Diode Case Style
01005 [0402 Metric]
Minimum Breakdown Voltage
7V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
10.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
8V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
