Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72660M1140K072 TVS Varistor, 14 V, 16 V, Automotive, 43 V, 4032 [10080 Metric], Metal Oxide Varistor (MOV)](https://www.element14.cn/productimages/standard/en_GB/2523785-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72660M1140K072Copy
Order Code2523803
Product RangeAutomotive
Your Part Number
774 In Stock
Need more?
774 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY6.220 (CNY7.0286) |
| 250+ | CNY5.140 (CNY5.8082) |
| 500+ | CNY4.940 (CNY5.5822) |
| 1000+ | CNY4.930 (CNY5.5709) |
| 2000+ | CNY4.920 (CNY5.5596) |
Price for:Each
Minimum: 5
Multiple: 5
CNY47.65 (CNY53.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72660M1140K072Copy
Order Code2523803
Product RangeAutomotive
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC16V
Product RangeAutomotive
Clamping Voltage Vc Max43V
Varistor Case Style4032 [10080 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)900mJ
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
14V
Product Range
Automotive
Varistor Case Style
4032 [10080 Metric]
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
16V
Clamping Voltage Vc Max
43V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
900mJ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
