Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72650M0171K072 TVS Varistor, 175 V, 225 V, StandarD B726, 455 V, 3225 [8063 Metric], Metal Oxide Varistor (MOV)](https://www.element14.cn/productimages/standard/en_GB/9958509-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72650M0171K072Copy
Order Code
Re-Reel3525414RL
Cut Tape3525414
Product RangeStandarD B726
Also Known AsCU3225K175G2
Your Part Number
702 In Stock
1,110 more incoming. You can reserve stock now
702 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.040 | CNY5.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.850 (CNY3.2205) |
| 250+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.760 (CNY3.1188) |
| 1000+ | CNY2.700 (CNY3.051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72650M0171K072Copy
Order Code
Re-Reel3525414RL
Cut Tape3525414
Product RangeStandarD B726
Also Known AsCU3225K175G2
Technical Datasheet
Voltage Rating VAC175V
Voltage Rating VDC225V
Product RangeStandarD B726
Clamping Voltage Vc Max455V
Varistor Case Style3225 [8063 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
175V
Product Range
StandarD B726
Varistor Case Style
3225 [8063 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
225V
Clamping Voltage Vc Max
455V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
