Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72590T8140S160 TVS Varistor, 14 V, 16 V, High-Speed, 66 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3407628-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72590T8140S160Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3407636RL
Cut Tape3407636
Product RangeHigh-Speed
Your Part Number
13,684 In Stock
Need more?
13,684 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.703 | CNY7.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.703 (CNY0.7944) |
| 100+ | CNY0.595 (CNY0.6724) |
| 500+ | CNY0.514 (CNY0.5808) |
| 2500+ | CNY0.464 (CNY0.5243) |
| 5000+ | CNY0.451 (CNY0.5096) |
| 10000+ | CNY0.437 (CNY0.4938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72590T8140S160Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3407636RL
Cut Tape3407636
Product RangeHigh-Speed
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC16V
Product RangeHigh-Speed
Clamping Voltage Vc Max66V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
14V
Product Range
High-Speed
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
2A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
16V
Clamping Voltage Vc Max
66V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
