Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72590D0150H060Copy
Manufacturer Standard Lead Time28 weeks
Order Code2769085
Your Part Number
535 In Stock
Need more?
535 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.230 (CNY1.3899) |
| 10+ | CNY0.724 (CNY0.8181) |
| 100+ | CNY0.565 (CNY0.6384) |
| 500+ | CNY0.534 (CNY0.6034) |
| 1000+ | CNY0.481 (CNY0.5435) |
| 5000+ | CNY0.458 (CNY0.5175) |
Price for:Each
Minimum: 5
Multiple: 5
CNY6.15 (CNY6.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72590D0150H060Copy
Manufacturer Standard Lead Time28 weeks
Order Code2769085
Technical Datasheet
Clamping Voltage Vc Max66V
Diode Case StyleSOD-723
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
66V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-723
Operating Voltage
15V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
