Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72580V0110K062 TVS Varistor, 11 V, 14 V, 33 V, 1812 [4532 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/42772257.jpg)
ManufacturerTDK
Manufacturer Part NoB72580V0110K062Copy
Manufacturer Standard Lead Time7 weeks
Order Code1688746
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.140 (CNY6.9382) |
| 10+ | CNY4.900 (CNY5.537) |
| 100+ | CNY4.380 (CNY4.9494) |
| 500+ | CNY4.310 (CNY4.8703) |
| 1000+ | CNY4.100 (CNY4.633) |
| 2000+ | CNY3.880 (CNY4.3844) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.14 (CNY6.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72580V0110K062Copy
Manufacturer Standard Lead Time7 weeks
Order Code1688746
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product Range-
Clamping Voltage Vc Max33V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs800A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.9J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
11V
Product Range
-
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
800A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
33V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.9J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
