Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.420 | CNY5.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 50+ | CNY3.440 (CNY3.8872) |
| 100+ | CNY3.010 (CNY3.4013) |
| 250+ | CNY2.800 (CNY3.164) |
| 500+ | CNY2.750 (CNY3.1075) |
| 1500+ | CNY2.690 (CNY3.0397) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72580T0110K062Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2281286RL
Cut Tape2281286
Product RangeT
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product RangeT
Clamping Voltage Vc Max33V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs800A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T series SMD Ceramic Multilayer Varistor is a family of transient voltage suppressors. It provides ESD protection in mobile phones and accessories, data bus, control electronics, lighting/LED and medical devices.
- Reliable ESD protection up to 8kV contact discharge & 15kV air discharge according to IEC 61000-4-2
- Surge current up to 1200A
- Bidirectional protection
- Long-term ESD stability
- PSpice simulation models available
Applications
Consumer Electronics, Communications & Networking, Lighting, LED Lighting, Medical, Metering, Test & Measurement, Safety, Security
Technical Specifications
Voltage Rating VAC
11V
Product Range
T
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
800A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
33V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B72580T0110K062
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2

![TDK B72580T0110K062 TVS Varistor, 11 V, 14 V, T, 33 V, 1812 [4532 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2281241-40.jpg)