Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72540T0300K062 TVS Varistor, 30 V, 38 V, Surge protection, 77 V, 2220 [5650 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2281241-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72540T0300K062Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2673798RL
Cut Tape2673798
Product RangeSurge protection
Your Part Number
14,918 In Stock
32,000 more incoming. You can reserve stock now
14,918 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.600 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 50+ | CNY6.300 (CNY7.119) |
| 100+ | CNY5.570 (CNY6.2941) |
| 250+ | CNY5.230 (CNY5.9099) |
| 500+ | CNY5.020 (CNY5.6726) |
| 1000+ | CNY5.010 (CNY5.6613) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72540T0300K062Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2673798RL
Cut Tape2673798
Product RangeSurge protection
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeSurge protection
Clamping Voltage Vc Max77V
Varistor Case Style2220 [5650 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
30V
Product Range
Surge protection
Varistor Case Style
2220 [5650 Metric]
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
77V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
