Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72530T0300K062 TVS Varistor, 30 V, 38 V, StandarD B725, 77 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/42772257.jpg)
ManufacturerTDK
Manufacturer Part NoB72530T0300K062Copy
Order Code
Re-Reel3525412RL
Cut Tape3525412
Product RangeStandarD B725
Your Part Number
10,084 In Stock
16,000 more incoming. You can reserve stock now
10,084 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.670 | CNY18.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.670 (CNY4.1471) |
| 50+ | CNY2.270 (CNY2.5651) |
| 250+ | CNY1.820 (CNY2.0566) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.670 (CNY1.8871) |
| 2000+ | CNY1.640 (CNY1.8532) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72530T0300K062Copy
Order Code
Re-Reel3525412RL
Cut Tape3525412
Product RangeStandarD B725
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeStandarD B725
Clamping Voltage Vc Max77V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs300A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
30V
Product Range
StandarD B725
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
300A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
77V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
