Print Page
19,668 In Stock
32,000 more incoming. You can reserve stock now
115 Delivery in 3-4 Business Days(SG stock)
19,553 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.120 | CNY20.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 50+ | CNY2.580 (CNY2.9154) |
| 250+ | CNY2.100 (CNY2.373) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.920 (CNY2.1696) |
| 2000+ | CNY1.790 (CNY2.0227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72520T0500K062Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel8832668RL
Cut Tape8832668
Product RangeCT
Technical Datasheet
Voltage Rating VAC50V
Voltage Rating VDC65V
Product RangeCT
Clamping Voltage Vc Max135V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs100A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)600mJ
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
50V
Product Range
CT
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
100A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
65V
Clamping Voltage Vc Max
135V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
600mJ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026

![TDK B72520T0500K062 TVS Varistor, 50 V, 65 V, CT, 135 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/42772257.jpg)