Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72520T0350K062 TVS Varistor, 35 V, 45 V, 90 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/42772257.jpg)
ManufacturerTDK
Manufacturer Part NoB72520T0350K062Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel8832641RL
Cut Tape8832641
Also Known AsB72520T350K62
Your Part Number
904 In Stock
4,000 more incoming. You can reserve stock now
904 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY1.570 (CNY1.7741) |
| 250+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY1.540 (CNY1.7402) |
| 2000+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72520T0350K062Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel8832641RL
Cut Tape8832641
Also Known AsB72520T350K62
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Product Range-
Clamping Voltage Vc Max90V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs100A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
35V
Product Range
-
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
100A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
45V
Clamping Voltage Vc Max
90V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
