Print Page
162 In Stock
Need more?
162 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 50+ | CNY2.580 (CNY2.9154) |
| 250+ | CNY2.100 (CNY2.373) |
| 500+ | CNY2.000 (CNY2.260) |
| 1500+ | CNY1.920 (CNY2.1696) |
| 3000+ | CNY1.630 (CNY1.8419) |
Price for:Each
Minimum: 5
Multiple: 5
CNY20.60 (CNY23.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72520T0170K062Copy
Manufacturer Standard Lead Time28 weeks
Order Code2769068
Product RangeStandard
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC22V
Product RangeStandard
Clamping Voltage Vc Max44V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs200A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
17V
Product Range
Standard
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
200A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
22V
Clamping Voltage Vc Max
44V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B72520T0170K062
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006

![TDK B72520T0170K062 TVS Varistor, 17 V, 22 V, Standard, 44 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2281241-40.jpg)