Print Page
10,241 In Stock
36,000 more incoming. You can reserve stock now
10,241 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.120 | CNY20.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 50+ | CNY2.580 (CNY2.9154) |
| 250+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1500+ | CNY1.910 (CNY2.1583) |
| 3000+ | CNY1.880 (CNY2.1244) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72520T0110K062Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel8832587RL
Cut Tape8832587
Product RangeCT
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product RangeCT
Clamping Voltage Vc Max33V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs200A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)500mJ
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CT series SMD Ceramic Multilayer Varistor is a family of transient voltage suppressors. It provides ESD protection in mobile phones and accessories, data bus, control electronics, detectors and sensors, touch screens, plug-in cards, remote controls applications.
- ESD according to IEC 61000-4-2 level 4 (8kV contact, 15kV air discharge)
- Surge current up to 1200A
- Bidirectional protection
- No derating up to 125°C (for case sizes ≥0603)
- Fast response (<lt/>0.5ns)
- CT version suitable for lead-free soldering
- PSpice simulation models available
Applications
Consumer Electronics, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Voltage Rating VAC
11V
Product Range
CT
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
200A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
33V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
500mJ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026

![TDK B72520T0110K062 TVS Varistor, 11 V, 14 V, CT, 33 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/42772257.jpg)