6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.440 | CNY22.20 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.440 (CNY5.0172) |
| 50+ | CNY2.820 (CNY3.1866) |
| 250+ | CNY2.280 (CNY2.5764) |
| 500+ | CNY2.190 (CNY2.4747) |
| 1500+ | CNY2.100 (CNY2.373) |
| 3000+ | CNY1.990 (CNY2.2487) |
Product Information
Product Overview
The B72520E0200K062 is a surface mount Multilayer Varistor with nickel barrier termination (AgNiSn) suitable for lead-free reflow and wave soldering. This automotive E series ceramic transient voltage suppressor features high energy absorption capability and low leakage current. This varistor is available with PSpice simulation model. It is used for transient overvoltage protection in automotive applications, engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof, load-dump protection and jump-start protection.
- High energy absorption capability
- Long-term ESD stability
- Bidirectional protection
- No temperature derating up to 150°C
- UL94V-0 Flammability rating
Applications
Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
20V
MLV E
1206 [3216 Metric]
200A
150°C
-
26V
54V
Multilayer Varistor (MLV)
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![TDK B72520E0200K062 TVS Varistor, 20 V, 26 V, MLV E, 54 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2281241-40.jpg)