Print Page
3,055 In Stock
Need more?
3,055 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 50+ | CNY1.190 (CNY1.3447) |
| 250+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1500+ | CNY1.160 (CNY1.3108) |
| 3000+ | CNY1.150 (CNY1.2995) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.45 (CNY18.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72510T0110K062Copy
Manufacturer Standard Lead Time39 weeks
Order Code2769064
Product RangeStandard
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product RangeStandard
Clamping Voltage Vc Max35V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs120A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
11V
Product Range
Standard
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
120A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
35V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006

![TDK B72510T0110K062 TVS Varistor, 11 V, 14 V, Standard, 35 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2281241-40.jpg)