Print Page
272 In Stock
8,000 more incoming. You can reserve stock now
272 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.300 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.300 (CNY1.469) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.969 (CNY1.095) |
| 1000+ | CNY0.923 (CNY1.043) |
| 2000+ | CNY0.832 (CNY0.9402) |
| 4000+ | CNY0.740 (CNY0.8362) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72500E8250L060Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2432596RL
Cut Tape2432596
Product RangeE
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC32V
Product RangeE
Clamping Voltage Vc Max120V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs5A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)50mJ
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E series SMD Ceramic Multilayer Varistor is a family of transient voltage suppressors. It provides protection against ESD on data lines.
- ESD protection level according to ISO 10605, IEC 61000-4-2 level 4
- Capacitance ratings down to 0.6pF
- Low insertion loss
- Low leakage current
- No signal distortion
- Long-term ESD stability
- Bidirectional protection
- Suitable for lead-free soldering
- PSpice simulation models available
Applications
Communications & Networking, RF Communications, Audio, Imaging, Video & Vision, Portable Devices
Technical Specifications
Voltage Rating VAC
25V
Product Range
E
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
5A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
32V
Clamping Voltage Vc Max
120V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
50mJ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

![TDK B72500E8250L060 TVS Varistor, 25 V, 32 V, E, 120 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2285466-40.jpg)