Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72500D0300H060 TVS Varistor, TVS, 30 V, 120 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/5302420-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72500D0300H060Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel5302420RL
Cut Tape5302420
Your Part Number
992 In Stock
8,000 more incoming. You can reserve stock now
992 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.641 | CNY6.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.641 (CNY0.7243) |
| 100+ | CNY0.470 (CNY0.5311) |
| 500+ | CNY0.403 (CNY0.4554) |
| 1000+ | CNY0.382 (CNY0.4317) |
| 2000+ | CNY0.375 (CNY0.4238) |
| 4000+ | CNY0.367 (CNY0.4147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72500D0300H060Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel5302420RL
Cut Tape5302420
Technical Datasheet
Voltage Rating VDC30V
Diode Case StyleSOD-523
No. of Pins2Pins
Product Range-
Clamping Voltage Vc Max120V
Operating Voltage30V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B72500D0300H060 is a CeraDiode® ESD Protection Device with very low capacitance. It is suitable for interfaces, data lines in USB, IEEE 1394, Ethernet, parallel port, SATA, DisplayPort, audio lines (digital) and video lines (analogue), DVI, HDMI, ICs and I/O ports.
- ESD protection to IEC 61000-4-2, level 4
- Bidirectional ESD protection in one component
- No change in ESD protection performance at temperatures up to 85°C
- Low parasitic inductance
- Low leakage current
- <lt/>0.5ns Fast response time
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Audio, Industrial, Multimedia
Technical Specifications
Voltage Rating VDC
30V
No. of Pins
2Pins
Clamping Voltage Vc Max
120V
Varistor Case Style
0603 [1608 Metric]
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Product Range
-
Operating Voltage
30V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
