Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72500D0050A060 TVS Varistor, MOV, 5.6 V, Standard Series, 19 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2285492-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72500D0050A060Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2285492RL
Cut Tape2285492
Product RangeStandard Series
Your Part Number
108,202 In Stock
40,000 more incoming. You can reserve stock now
150 Next business day delivery available(Shanghai stock)
108,052 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.557 | CNY5.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.557 (CNY0.6294) |
| 100+ | CNY0.409 (CNY0.4622) |
| 500+ | CNY0.349 (CNY0.3944) |
| 1000+ | CNY0.331 (CNY0.374) |
| 2000+ | CNY0.325 (CNY0.3672) |
| 4000+ | CNY0.318 (CNY0.3593) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72500D0050A060Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2285492RL
Cut Tape2285492
Product RangeStandard Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC5.6V
Product RangeStandard Series
Clamping Voltage Vc Max19V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B72500D0050A060 is a SMD Ceramic Multilayer Varistor is a family of transient voltage suppressors. It has nickel barrier terminations suitable for lead-free soldering.
- ESD protection to IEC 61000-4-2, level 4
- Bidirectional ESD protection in one component
- No change in ESD protection performance at temperatures up to 85°C (temperature derating)
- Use of parasitic capacitance for EMI suppression and high-frequency filtering
- High surge current capability
- Low parasitic inductance
- Low leakage current
- Fast response time
Applications
Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Audio, Industrial
Technical Specifications
Voltage Rating VAC
-
Product Range
Standard Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.6V
Clamping Voltage Vc Max
19V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
